nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box, IP65, 750 mm x 1.25 m x 320 mm

Subtotal (1 unit)*

$2,441.41

(exc. GST)

$2,685.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,441.41

*price indicative

RS Stock No.:
275-684
Mfr. Part No.:
UDP75125
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

750mm

External Depth

320mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP65

Door Lock Type

Quarter Turn Cylindrical Lock

Colour

Light Grey

External Width

1.25m

Series

UDP

Standards/Approvals

CE, GOST. cULus-UL Listed for single door enclosures, CSA

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman Wall Mounted polyester enclosure offers a robust solution for various outdoor applications. Designed with versatility in mind, it allows for the seamless combination of multiple units, catering to larger components while ensuring consistent internal communication. With an IP65 rating, this enclosure stands strong against water and dust ingress, making it ideal for challenging environments. Its durable construction protects components from direct sunlight, reducing the risk of failures and unexpected downtimes.

Modular design allows for easy expansion by combining enclosures

Flush mounted doors are available with or without windows for flexibility

Installation options include direct wall fixing and use of brackets for added convenience

Complies with significant standards like CE and GOST which ensuring trust in quality

Self extinguishing and halogen free materials contribute to safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy