nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box, IP54, IP65, 1 m x 1 m x 320 mm
- RS Stock No.:
- 270-1589
- Mfr. Part No.:
- UDP100100
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$2,392.73
(exc. GST)
$2,632.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,392.73 |
*price indicative
- RS Stock No.:
- 270-1589
- Mfr. Part No.:
- UDP100100
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 320mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP54, IP65 | |
| Door Lock Type | Quarter Turn Cylindrical Lock | |
| External Width | 1m | |
| Colour | Light Grey | |
| Series | UDP | |
| Standards/Approvals | CE UKCA, cULus-UL Listed, GOST | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 320mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP54, IP65 | ||
Door Lock Type Quarter Turn Cylindrical Lock | ||
External Width 1m | ||
Colour Light Grey | ||
Series UDP | ||
Standards/Approvals CE UKCA, cULus-UL Listed, GOST | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman polyester modular wall mounted enclosure range, UDP/UDPT, with a IP 65/54 protection degree, is available off the shelf in many different sizes. Either a plain door or transparent door can be ordered. Several enclosures may be combined t
Flush mounted door, with or without window and 100° opening
RAL 7035, precoloured raw material finish
Five locking points
Related links
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1000 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1000 mm x 1000 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 500 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1250 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1250 mm x 1000 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 500 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 750 mm x 1250 mm x 320 mm
