nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box, IP65, 1.25 m x 1 m x 320 mm
- RS Stock No.:
- 275-681
- Mfr. Part No.:
- UDP125100
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$2,664.14
(exc. GST)
$2,930.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,664.14 |
*price indicative
- RS Stock No.:
- 275-681
- Mfr. Part No.:
- UDP125100
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1.25m | |
| External Depth | 320mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Door Lock Type | Quarter Turn Cylindrical Lock | |
| Colour | Light Grey | |
| External Width | 1m | |
| Series | UDP | |
| Standards/Approvals | GOST, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1.25m | ||
External Depth 320mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP65 | ||
Door Lock Type Quarter Turn Cylindrical Lock | ||
Colour Light Grey | ||
External Width 1m | ||
Series UDP | ||
Standards/Approvals GOST, CE | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman Robust polyester modular wall mounted enclosure range offers high durability and adaptability for various applications. Constructed to withstand harsh environments, it boasts a protection degree of IP65, making it ideal for outdoor installations even in direct sunlight. Its design allows multiple enclosures to be combined, providing flexible configurations for accommodating larger components. With a focus on ease of use, the enclosure features a flush mounted door with a generous opening angle and support for seamless operation.
Designed for easy installation with multiple mounting options
Ensures secure sealing with a neoprene gasket
Accommodates larger sizes with a door support feature
Offers a combination of self extinguishing and halogen free materials
Manufactured with double insulation per safety standards
Delivers impact resistance with IK10 rating
Supplied with necessary mounting accessories for immediate use
- RS Stock No. 0275682
- Mfr. Part No. UDP125102
Each
$2,605.43
- RS Stock No. 0275312
- Mfr. Part No. UDP100102
Each
$2,422.49
- RS Stock No. 2701591
- Mfr. Part No. UDP12575
Each
$2,294.35
- RS Stock No. 0275684
- Mfr. Part No. UDP75125
Each
$2,441.41
Related links
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1250 mm x 1000 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1250 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 750 mm x 1250 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1000 mm x 1000 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1000 mm x 1000 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1000 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 500 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 500 mm x 320 mm












