nVent HOFFMAN OPCP Series Polycarbonate Terminal Box, IP66, IP67, 200 mm x 300 mm x 132 mm
- RS Stock No.:
- 270-1512
- Mfr. Part No.:
- OPCP203013GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$244.81
(exc. GST)
$269.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.81 |
*price indicative
- RS Stock No.:
- 270-1512
- Mfr. Part No.:
- OPCP203013GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 200mm | |
| External Depth | 132mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Internal Mount Type | DIN Rail | |
| Colour | Light Grey | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Series | OPCP | |
| Standards/Approvals | CE, For cULus-UL Listed, GOST, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 200mm | ||
External Depth 132mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Internal Mount Type DIN Rail | ||
Colour Light Grey | ||
External Width 300mm | ||
Mounting plate Yes | ||
Series OPCP | ||
Standards/Approvals CE, For cULus-UL Listed, GOST, UKCA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
Terminal box, 200x300x130, Grey cover, no MP, polycarbonate, IP66
This polycarbonate Terminal box range, OPCP, with a IP 66, 67 protection degree, can be extended in depth. It is available off the shelf in many different sizes. Deeper components may be installed when an extension frame, OPCP-EE, is used. The OPCP range is well suited for indoor and outdoor environments, even in locations where there is direct sunlight, thanks to the resistance to UV radiation. Water and dust are prevented from entering the Terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
Features
Description: Polycarbonate box, halogen-free, suitable for outdoor use. High UV radiation resistance. Self-extinguishing.
Material: Polycarbonate.
Gasket: Polyurethane gasket integrated in the box cover.
Temperature resistance: -40 °C to +80 °C.
Flammability: UL746C 5V.
Protection: IP 66, 67 | IK 08 (-25 °C … +35 °C).
Finish: RAL 7035.
Approvals: CE, GOST. For cULus_UL Listed, please contact our sales department.
Delivery: Body, cover, cover screws manufactured from polyamide and mounting screws.
Customers can receive Terminal boxes with a short delivery time, that match their size requirements which can be installed in both indoor and outdoor environments, even in locations where there is direct sunlight
This will also remove any extra costs due to oversizing
Component failure and unnecessary downtime is avoided as water and dust are prevented from entering the Terminal box
If necessary, deeper components can be installed when the expansion frame, OPCP-EE, has been mounted
The mounting plate, OMP, and DIN profiles, DR, have to be ordered separately, in order to complete the installation of the Terminal box
The expansion frame, OPCP-EE, should be ordered if a deeper Terminal box is required
Inner depth (mm): 115
Material: Polycarbonate.
Gasket: Polyurethane gasket integrated in the box cover.
Temperature resistance: -40 °C to +80 °C.
Flammability: UL746C 5V.
Protection: IP 66, 67 | IK 08 (-25 °C … +35 °C).
Finish: RAL 7035.
Approvals: CE, GOST. For cULus_UL Listed, please contact our sales department.
Delivery: Body, cover, cover screws manufactured from polyamide and mounting screws.
Customers can receive Terminal boxes with a short delivery time, that match their size requirements which can be installed in both indoor and outdoor environments, even in locations where there is direct sunlight
This will also remove any extra costs due to oversizing
Component failure and unnecessary downtime is avoided as water and dust are prevented from entering the Terminal box
If necessary, deeper components can be installed when the expansion frame, OPCP-EE, has been mounted
The mounting plate, OMP, and DIN profiles, DR, have to be ordered separately, in order to complete the installation of the Terminal box
The expansion frame, OPCP-EE, should be ordered if a deeper Terminal box is required
Inner depth (mm): 115
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 130 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 200 mm x 200 mm x 132 mm
