nVent HOFFMAN OPCP Series Polycarbonate Terminal Box, IP66, IP67, 200 mm x 200 mm x 132 mm
- RS Stock No.:
- 275-433
- Mfr. Part No.:
- OPCP202013TE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$176.88
(exc. GST)
$194.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.88 |
*price indicative
- RS Stock No.:
- 275-433
- Mfr. Part No.:
- OPCP202013TE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 200mm | |
| Product Type | Terminal Box | |
| External Depth | 132mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Internal Mount Type | DIN Rail | |
| Colour | Light Grey | |
| External Width | 200mm | |
| Mounting plate | Yes | |
| Series | OPCP | |
| Standards/Approvals | GOST, For cULus-UL Listed, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 200mm | ||
Product Type Terminal Box | ||
External Depth 132mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Internal Mount Type DIN Rail | ||
Colour Light Grey | ||
External Width 200mm | ||
Mounting plate Yes | ||
Series OPCP | ||
Standards/Approvals GOST, For cULus-UL Listed, CE, UKCA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box from nVent Hoffman is designed for versatility and durability in both indoor and outdoor environments. With a robust IP66 and IP67 protection degree, this terminal box ensures that your components remain shielded from water and dust, significantly reducing the likelihood of failure and downtime. The box accommodates deeper components through the optional expansion frame, providing flexibility for various installation requirements.
Halogen free and self extinguishing material for enhanced safety
Integrated polyurethane gasket for superior sealing against environmental elements
Temperature resistance range suitable for extreme conditions
Smooth light grey finish seamlessly blends into various settings
Quick delivery options available to meet urgent project needs
Compatible with the mounting plate and DIN profiles for complete installation
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 130 mm
