nVent HOFFMAN OPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 300 mm x 300 mm x 132 mm

Subtotal (1 unit)*

$287.82

(exc. GST)

$316.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.82

*price indicative

RS Stock No.:
275-441
Mfr. Part No.:
OPCP303013GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

300mm

Product Type

Terminal Box

External Depth

132mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66, IP67

External Width

300mm

Colour

Light Grey

Series

OPCP

Standards/Approvals

CE, GOST, cULus-UL Listed

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman Polycarbonate Terminal Box is designed to withstand the rigours of both indoor and outdoor environments, featuring a robust build that supports effective protection against dust and water ingress. With an IP66 and IP67 rating, this product ensures the safety and reliability of your components, minimizing the risk of failure. The integration of UV radiation resistance makes it suitable for areas exposed to direct sunlight, enhancing its longevity. The body and cover, constructed from high quality polyamide, promise durability without compromising on weight, making it easy to handle.

Lightweight structure for easy installation and handling

Option for deeper components with the addition of an expansion frame

Halogen free material promotes a safer environment

Self extinguishing properties enhance fire safety

Integrated polyurethane gasket prevents water ingress and protects components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy