nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 300 mm x 250 mm x 210 mm

Subtotal (1 unit)*

$466.59

(exc. GST)

$513.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$466.59

*price indicative

RS Stock No.:
275-026
Mfr. Part No.:
MAS0302521R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

300mm

External Depth

210mm

Body Material

Mild Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Mounting plate

Yes

External Width

250mm

Internal Mount Type

Screw

Colour

Light Grey

Series

MAS

Standards/Approvals

12 CSA, No.0.4, UL 508A Listed, Maritime, CE, TYPE 12, Lloyds, DNV, TYPE 4, File No. 1442951:Type 4, File No. E92044 cUL Listed per CSA C22.2 No.0, 12 IEC 62208 IP66 KEMA, No.94, GOST, File No. E92044 NEMA/EEMAC Type 4, No.14

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mild Steel Single Door Enclosure offers a robust, IP66 rated solution suitable for various applications. Engineered with a focus on durability, this wall mounted enclosure is designed to shield vital components from water and dust ingress, ensuring reliability and reducing the risk of failure. With its light grey powder coated finish, it blends seamlessly into most environments while delivering industry leading protection.

Multiple access points for efficient cable management

Enhanced durability with welded and folded joints

Flexible mounting options accommodate various installation needs

Hinged door structure facilitates ease of access and operation

Customized locking mechanisms promote security and integrity

Corrosion resistant coating guarantees longevity in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy