nVent HOFFMAN ASR Series Wall Box, IP66, 800 mm x 800 mm x 400 mm
- RS Stock No.:
- 269-8733
- Mfr. Part No.:
- ASR1008040PEOG
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$7,985.98
(exc. GST)
$8,784.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,985.98 |
*price indicative
- RS Stock No.:
- 269-8733
- Mfr. Part No.:
- ASR1008040PEOG
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 400mm | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 800mm | |
| Colour | Grey | |
| Series | ASR | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 400mm | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 800mm | ||
Colour Grey | ||
Series ASR | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman stainless steel single door wall mounted enclosure range, ASR-OG with a IP 66 protection degree, is available off the shelf in four different sizes that accommodate majority of common applications. The risk for component failure, and with that unnecessary downtime is eliminated, as water and dust are prevented from entering the enclosure.
Protection corresponds with IP66
Finish 240s pre grained stainless steel (average 0,5 micron)
Related links
- nVent HOFFMAN ASR Series Wall Box 800 mm x 800 mm x 400 mm
- nVent HOFFMAN ASR Series Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 1400 mm x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1400 mm x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 1200 mm x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1200 mm x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 800 mm x 800 mm x 300 mm
