nVent HOFFMAN ASR Series Wall Box, IP66, 800 mm x 800 mm x 400 mm

Subtotal (1 unit)*

$8,123.13

(exc. GST)

$8,935.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,123.13

*price indicative

RS Stock No.:
269-8732
Mfr. Part No.:
ASR1008040OG
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

800mm

Product Type

Wall Box

External Depth

400mm

IP Rating

IP66

Gland Plate

No

External Width

800mm

Series

ASR

Standards/Approvals

UKCA, CE

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman stainless steel single door wall mounted enclosure range, ASR-OG with a IP 66 protection degree, is available off the shelf in four different sizes that accommodate majority of common applications. The risk for component failure, and with that unnecessary downtime is eliminated, as water and dust are prevented from entering the enclosure.

Protection corresponds with IP66

Finish 240s pre grained stainless steel (average 0,5 micron)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy