Rittal, 16A, 230V ac 7 Gang Socket Bar, 2m Cable Type F - German Schuko
- RS Stock No.:
- 230-4965
- Mfr. Part No.:
- 7240210
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.79
(exc. GST)
$120.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $109.79 |
| 5 - 9 | $107.80 |
| 10 - 14 | $105.86 |
| 15 + | $103.94 |
*price indicative
- RS Stock No.:
- 230-4965
- Mfr. Part No.:
- 7240210
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Sockets | 7 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Current | 16A | |
| Mains Plug Type | Type F - German Schuko | |
| Corded/Cordless | Corded | |
| Cord Length | 2m | |
| Switchable | No | |
| Colour | Grey | |
| Surge Protection | No | |
| Voltage | 230V ac | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | DK 7240 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Sockets 7 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Current 16A | ||
Mains Plug Type Type F - German Schuko | ||
Corded/Cordless Corded | ||
Cord Length 2m | ||
Switchable No | ||
Colour Grey | ||
Surge Protection No | ||
Voltage 230V ac | ||
RCD Protected No | ||
Standards/Approvals No | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series DK 7240 | ||
Rittal Power Distribution Unit, 7 Sockets, Connector Cable - 7240210
Get plugged in with this power distribution unit from Rittal. It has seven sockets to accommodate German Type F Schuko plugs, so it distributes power to multiple electrical appliances on just one strip. This helps you to organise and manage your kit. The unit's angle bracket keeps your mounting options open, as it offers four variations for flexible fitting. A 2m connection cable gives you a good reach between your PDU and a power source.
Features & Benefits
• Connector cable is unterminated, so you can wire it into your setup or fit the connector of your choice
• Voltage rating of 250V AC makes it compatible with the European mains system
Applications
• Retail outlets
• Apartments
• Schools
What's a Schuko plug?
A Schuko plug is a European standard grounded electrical plug with two round pins.
- RS Stock No. 2305025
- Mfr. Part No. 7856240
Each
$116.41
- RS Stock No. 2304968
- Mfr. Part No. 7240230
Each
$319.49
- RS Stock No. 2304969
- Mfr. Part No. 7240240
Each
$310.17
- RS Stock No. 2304970
- Mfr. Part No. 7240260
Each
$172.27












