nVent HOFFMAN AFS Series Wall Box, IP66, IP 66 TYPE 4X, 12 IK 10, 1 m x 800 mm x 300 mm
- RS Stock No.:
- 269-8689
- Mfr. Part No.:
- AFS10083-316
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$5,534.45
(exc. GST)
$6,087.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,534.45 |
*price indicative
- RS Stock No.:
- 269-8689
- Mfr. Part No.:
- AFS10083-316
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 300mm | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 800mm | |
| Colour | Grey | |
| Series | AFS | |
| Standards/Approvals | UK CA, UL, EAC, DNV, CE | |
| Hazardous Area Certification | IP 66 TYPE 4X, 12 IK 10 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 300mm | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 800mm | ||
Colour Grey | ||
Series AFS | ||
Standards/Approvals UK CA, UL, EAC, DNV, CE | ||
Hazardous Area Certification IP 66 TYPE 4X, 12 IK 10 | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman stainless steel single door wall mounted enclosure range, AFS. It has an integrated sloping roof and IP 66 protection degree. The risk for component failure and with that, unnecessary downtime is eliminated as water and dust are prevented from entering the enclosure because of the sloping roof and the high protection degree. The AFS range is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments, grade dependant.
Protection corresponds with IP 66
Finish 400 pre-grained stainless steel
Related links
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 12 IK 10 700 mm x 500 mm x 260 mm
- nVent HOFFMAN AFS Series Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN AFS Series Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series Wall Box 400 mm x 300 mm x 155 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1200 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 1200 mm x 600 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 800 mm x 600 mm x 300 mm
