nVent HOFFMAN AFS Series 304 Stainless Steel, 316 Stainless Steel Wall Box, IP66, 1.2 m x 600 mm x 300 mm

Subtotal (1 unit)*

$5,563.06

(exc. GST)

$6,119.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,563.06

*price indicative

RS Stock No.:
270-1108
Mfr. Part No.:
AFS12063-316
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

1.2m

External Depth

300mm

Body Material

304 Stainless Steel, 316 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bit

Gland Plate

No

Internal Mount Type

Wall

External Width

600mm

Mounting plate

Yes

Series

AFS

Standards/Approvals

UL, DNV, CE, EAC, UK CA, RoHS Status: Exempt

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman stainless steel single door wall mounted enclosure range, AFS, has an integrated sloping roof and IP 66 protection degree. The risk for component failure, and with that, unnecessary downtime is eliminated as water and dust are prevented

No gland openings as standard

400 pre-grained stainless steel finish

Zamak double-bit 3 mm lock, with 90° movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy