nVent HOFFMAN AFS Series Wall Box, IP66, 800 mm x 800 mm x 300 mm
- RS Stock No.:
- 269-8688
- Mfr. Part No.:
- AFS08083-316
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$5,048.74
(exc. GST)
$5,553.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,048.74 |
*price indicative
- RS Stock No.:
- 269-8688
- Mfr. Part No.:
- AFS08083-316
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | Grey | |
| External Width | 800mm | |
| Series | AFS | |
| Standards/Approvals | CE, EAC, DNV, UK CA, UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour Grey | ||
External Width 800mm | ||
Series AFS | ||
Standards/Approvals CE, EAC, DNV, UK CA, UL | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman stainless steel single door wall mounted enclosure range, AFS. It has an integrated sloping roof and IP 66 protection degree. The risk for component failure and with that, unnecessary downtime is eliminated as water and dust are prevented from entering the enclosure because of the sloping roof and the high protection degree. The AFS range is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments, grade dependant.
Protection corresponds with IP 66
Finish 400 pre-grained stainless steel
Related links
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 800 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 800 mm x 600 mm x 300 mm
- nVent HOFFMAN AFS Series Wall Box IP 66 TYPE 4X 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series Wall Box 800 mm x 800 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1200 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 600 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 1000 mm x 800 mm x 300 mm
