Legrand Polypropylene Terminal Box, IP55 Transparent Door, 332 mm x 262 mm x 132 mm
- RS Stock No.:
- 255-2174
- Mfr. Part No.:
- 035980
- Brand:
- Legrand
Subtotal (1 unit)*
$378.69
(exc. GST)
$416.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.69 |
*price indicative
- RS Stock No.:
- 255-2174
- Mfr. Part No.:
- 035980
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Terminal Box | |
| External Height | 332mm | |
| External Depth | 132mm | |
| Body Material | Polypropylene | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Door Lock Type | Quarter Turn | |
| Internal Mount Type | Rail | |
| Colour | Grey RAL 7035 | |
| Mounting plate | Yes | |
| External Width | 262mm | |
| Standards/Approvals | NF EN 60695-2-1 | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Terminal Box | ||
External Height 332mm | ||
External Depth 132mm | ||
Body Material Polypropylene | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Door Lock Type Quarter Turn | ||
Internal Mount Type Rail | ||
Colour Grey RAL 7035 | ||
Mounting plate Yes | ||
External Width 262mm | ||
Standards/Approvals NF EN 60695-2-1 | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- PL
The Legrand plastic industrial boxes is weatherproof IP 55 equipment boxes, with smooth sides and opaque or transparent cover with 1/4 turn fixing.
Materials are halogen-free
Grey RAL 7035 in color
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 400 mm x 132 mm
