Phoenix Contact SI-M1A-GL 1407592 Series Polybutylene Terephthalate Wall Box, IP65 Transparent Door, 127 mm x 66 mm x
- RS Stock No.:
- 250-8666
- Mfr. Part No.:
- 1407592
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$91.69
(exc. GST)
$100.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.69 |
*price indicative
- RS Stock No.:
- 250-8666
- Mfr. Part No.:
- 1407592
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| External Height | 127mm | |
| Product Type | Wall Box | |
| External Depth | 34.5mm | |
| Body Material | Polybutylene Terephthalate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Colour | White | |
| Mounting plate | No | |
| External Width | 66mm | |
| Series | SI-M1A-GL 1407592 | |
| Standards/Approvals | UL Recognised Approval ID: E255026, cUL Recognised Approval ID: E255026 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
External Height 127mm | ||
Product Type Wall Box | ||
External Depth 34.5mm | ||
Body Material Polybutylene Terephthalate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Colour White | ||
Mounting plate No | ||
External Width 66mm | ||
Series SI-M1A-GL 1407592 | ||
Standards/Approvals UL Recognised Approval ID: E255026, cUL Recognised Approval ID: E255026 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting frame for two front has plates, sockets. It has plastic frame with black colour, plastic cover is transparent, it is closed with 3 mm two-way key bit and rotary knob.
Transparent colour
PBT housing material
Related links
- Phoenix Contact SI-M1A-ML 1407588 Series Polybutylene Terephthalate Wall Box 127 mm x 66 mm x
- Phoenix Contact SI-M1A Series Polybutylene Terephthalate Wall Box 127 mm x 66 mm x 34.5 mm
- Phoenix Contact SI-M1B-GL Series Polybutylene Terephthalate Wall Box 127 mm x 131 mm x 34.5 mm
- Phoenix Contact SI-M1B 1404494 Series Polybutylene Terephthalate Wall Box 127 mm x 131 mm x 34.5
- Phoenix Contact SI-M1B-ML Series Polybutylene Terephthalate Wall Box 127 mm x 131 mm x 34.5 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 430 mm x 330 mm x 200 mm
- Fibox ARCA 806030W Series Polycarbonate Wall Box 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
