Subtotal (1 unit)*
$99.24
(exc. GST)
$109.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.24 |
*price indicative
- RS Stock No.:
- 250-8661
- Mfr. Part No.:
- 1404493
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wall Box | |
| Standards/Approvals | UL 94 V0, UL, EAC, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wall Box | ||
Standards/Approvals UL 94 V0, UL, EAC, cULus, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting frame for two front has plates, sockets. It has plastic frame with black colour, plastic cover is transparent, it is closed with 3 mm two-way key bit and rotary knob.
Transparent colour
PBT housing material
