Phoenix Contact SI-M1B 1404494 Series
- RS Stock No.:
- 250-8662
- Mfr. Part No.:
- 1404494
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$137.32
(exc. GST)
$151.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.32 |
*price indicative
- RS Stock No.:
- 250-8662
- Mfr. Part No.:
- 1404494
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wall Box | |
| Standards/Approvals | UL Recognised, EAC, cULus Recognised, cUL Recognised | |
| Colour | Transparent | |
| Series | SI-M1B 1404494 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wall Box | ||
Standards/Approvals UL Recognised, EAC, cULus Recognised, cUL Recognised | ||
Colour Transparent | ||
Series SI-M1B 1404494 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting frame for two front has plates, sockets. It has plastic frame with black colour, plastic cover is transparent, it is closed with 3 mm two-way key bit and rotary knob.
Transparent colour
PBT housing material
