Fibox ARCA 505021W No MP Series Polycarbonate Wall Box, IP66 Transparent Door, 500 mm x 500 mm x 210 mm
- RS Stock No.:
- 249-5857
- Distrelec Article No.:
- 302-93-667
- Mfr. Part No.:
- ARCA 505021W No MP
- Brand:
- Fibox
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$579.98
(exc. GST)
$637.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $579.98 | - |
| 5 - 9 | $550.97 | 5% |
| 10 - 19 | $521.97 | 10% |
| 20 - 49 | $492.96 | 15% |
| 50 + | $463.96 | 20% |
*price indicative
- RS Stock No.:
- 249-5857
- Distrelec Article No.:
- 302-93-667
- Mfr. Part No.:
- ARCA 505021W No MP
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Mounting plate | Yes | |
| External Width | 500mm | |
| Colour | Cover: Clear Transparent, Light Grey | |
| Series | ARCA 505021W No MP | |
| Standards/Approvals | Part 815, UL 94 5VA, EN 60529, IEC 695-2-1, EN 62262, DIN/VDE 0472, UL 508 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Mounting plate Yes | ||
External Width 500mm | ||
Colour Cover: Clear Transparent, Light Grey | ||
Series ARCA 505021W No MP | ||
Standards/Approvals Part 815, UL 94 5VA, EN 60529, IEC 695-2-1, EN 62262, DIN/VDE 0472, UL 508 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox is a Cabinet which include Cabinet base, door with PUR gasket, 3mm double bit lock(s) with key, S versions with swing handle 2-point locking system, Door guide
Height x Width x Depth - 500 x 500 x 210mm
Gasket material - Polyurethane
Related links
- Fibox ARCA 505021W Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA 504021W Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
- Fibox ARCA 303021W Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA 404021W No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 405021W Series Polycarbonate Wall Box 400 mm x 500 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66 Transparent Door, 500 mm x 500 mm x 210
- Fibox ARCA 505021S Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA 505021 Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
