Fibox ARCA 505021S Series Polycarbonate Wall Box, IP66, 500 mm x 500 mm x 210 mm
- RS Stock No.:
- 249-5855
- Distrelec Article No.:
- 302-93-661
- Mfr. Part No.:
- ARCA 505021S No MP
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$416.40
(exc. GST)
$458.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $416.40 |
| 5 - 9 | $395.58 |
| 10 - 19 | $374.76 |
| 20 - 49 | $353.97 |
| 50 + | $333.15 |
*price indicative
- RS Stock No.:
- 249-5855
- Distrelec Article No.:
- 302-93-661
- Mfr. Part No.:
- ARCA 505021S No MP
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 500mm | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | ARCA 505021S | |
| Standards/Approvals | UL 94 5VA, UL 508, DIN/VDE 0472, EN 60529, Part 815, EN 62262, IEC 695-2-1 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 500mm | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series ARCA 505021S | ||
Standards/Approvals UL 94 5VA, UL 508, DIN/VDE 0472, EN 60529, Part 815, EN 62262, IEC 695-2-1 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Fibox is a Cabinet which include : Cabinet base. door with PUR gasket. 3mm double bit lock(s) with key. S
versions with swing handle 2-point locking system
Height x Width x Depth - 500 x 500 x 210mm
Gasket material - Polyurethane
Related links
- Fibox ARCA 505021S Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA 505021 Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 500 mm x 210 mm
- Fibox ARCA 505021W No MP Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA 303021No MP Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA 505021W Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 600 mm x 210 mm
