nVent HOFFMAN AFS Series 304 Stainless Steel, 316 Stainless Steel Wall Box, IP66 Transparent Door, 500 mm x 500 mm x 210
- RS Stock No.:
- 218-0782
- Mfr. Part No.:
- AFS05052
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,445.00
(exc. GST)
$1,589.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,445.00 |
*price indicative
- RS Stock No.:
- 218-0782
- Mfr. Part No.:
- AFS05052
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel, 316 Stainless Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 500mm | |
| Internal Mount Type | Cable, Vertical | |
| Colour | Grey | |
| Series | AFS | |
| Standards/Approvals | NEMA Type 4X | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel, 316 Stainless Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 500mm | ||
Internal Mount Type Cable, Vertical | ||
Colour Grey | ||
Series AFS | ||
Standards/Approvals NEMA Type 4X | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- PL
The nVent Hoffman AFS series single door wall mounted enclosure having dimension 500x500x210mm and made up of the stainless steel material. The device is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments.
Degree of protection IP66
Integrated sloping roof available
Related links
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 500 mm x 500 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66 Transparent Door, 400 mm x 400 mm x 210
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66 Transparent Door, 800 mm x 600 mm x 300
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66 Transparent Door, 400 mm x 300 mm x 155
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 600 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 800 mm x 800 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 600 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 800 mm x 600 mm x 210 mm
