Fibox ARCA 505021 Series Polycarbonate Wall Box, IP66, 500 mm x 500 mm x 210 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$487.48

(exc. GST)

$536.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$487.48
5 - 9$463.10
10 - 19$438.69
20 - 49$414.35
50 +$389.96

*price indicative

RS Stock No.:
249-5851
Distrelec Article No.:
302-93-656
Mfr. Part No.:
ARCA 505021
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Wall Box

External Height

500mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

External Width

500mm

Mounting plate

Yes

Series

ARCA 505021

Standards/Approvals

Ingress protection (EN 60529), UL 94 5VA

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox is a Cabinet which include Cabinet bas,. door with PUR gasket, mounting plat,. screws for mounting plate, 3mm double bit lock(s) with key, S versions with swing handle 2-point locking system,. Door guide

Height x Width x Depth - 500 x 500 x 210mm

Gasket material - Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy