Schneider Electric Wall Box, IP30, 780 mm x 300 mm x 205mm
- RS Stock No.:
- 247-1343
- Mfr. Part No.:
- 08175
- Brand:
- Schneider Electric
- RS Stock No.:
- 247-1343
- Mfr. Part No.:
- 08175
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 780 mm | |
| External Width | 300 mm | |
| External Depth | 205mm | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 780 mm | ||
External Width 300 mm | ||
External Depth 205mm | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Prisma wall mounted enclosure in duct type has smooth matt surface finish. It has 15 vertical modules.
IP degree of protection IP30 with door
Green premium product
Green premium product
Related links
- Schneider Electric Wall Box 780 mm x 600 mm x 205mm
- Schneider Electric Wall Box 630 mm x 300 mm x 205mm
- Schneider Electric Wall Box 630 mm x 600 mm x 205mm
- Schneider Electric Wall Box 480 mm x 555 mm x 157mm
- Schneider Electric Steel Wall Box 1080 mm x 555 mm x 157mm
- Hager Polystyrene Wall Box 475 mm x 400 mm x 146 mm
- Siemens SIMBOX XL Series Plastic Wall Box 624 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box 400 mm x 341 mm x 88 mm

