Siemens SIMBOX XL Series Steel Wall Box, IP30, 400 mm x 341 mm x 88 mm

Subtotal (1 pack of 12 units)*

$2,744.88

(exc. GST)

$3,019.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,744.88$228.74

*price indicative

RS Stock No.:
124-489
Mfr. Part No.:
8GB5212-4KM01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

400mm

Product Type

Wall Box

External Depth

88mm

Body Material

Steel

Transparent Door

No

IP Rating

IP30

Colour

Grey

Mounting plate

No

External Width

341mm

Internal Mount Type

Flush

Series

SIMBOX XL

Standards/Approvals

EAC, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Simbox XL wall box can accommodate up to 12 MW 12 units. It can be flush mounted.

IP30 protection

EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy