Schneider Electric Wall Box, IP30, 480 mm x 555 mm x 157mm
- RS Stock No.:
- 247-1309
- Mfr. Part No.:
- 08002
- Brand:
- Schneider Electric
- RS Stock No.:
- 247-1309
- Mfr. Part No.:
- 08002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 480 mm | |
| External Width | 555 mm | |
| External Depth | 157mm | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 480 mm | ||
External Width 555 mm | ||
External Depth 157mm | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Prisma wall mounted enclosure has smooth matt surface finish. It has 2 horizontal rows.
IP degree of protection IP30 with door
Green premium product
Green premium product
Related links
- Schneider Electric Steel Wall Box 1080 mm x 555 mm x 157mm
- Schneider Electric Sheet Metal White Adaptable Enclosure Box 530 mm x 555 mm x 530 mm
- Schneider Electric Wall Box 780 mm x 300 mm x 205mm
- Schneider Electric Wall Box 630 mm x 600 mm x 205mm
- Schneider Electric Wall Box 780 mm x 600 mm x 205mm
- Schneider Electric Wall Box 630 mm x 300 mm x 205mm
- RS PRO 304 Stainless Steel Wall Box 480 mm x 480 mm x 240 mm
- RS PRO 304 Stainless Steel Wall Box 480 mm x 480 mm x 240mm

