Schneider Electric Wall Box, IP30, 780 mm x 600 mm x 205mm
- RS Stock No.:
- 247-1320
- Mfr. Part No.:
- 08102
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1320
- Mfr. Part No.:
- 08102
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 780 mm | |
| External Width | 600 mm | |
| External Depth | 205mm | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 780 mm | ||
External Width 600 mm | ||
External Depth 205mm | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Prisma wall mounted enclosure has smooth matt surface finish. It has 6 vertical modules.
IP degree of protection IP30 with door
Green premium product
Green premium product
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 780 mm x 595 mm x
- Schneider Electric Steel Wall Box 1080 mm x 555 mm x 157mm
- Schneider Electric Wall Box 1750 mm x 600 mm x 260mm
- Schneider Electric PanelSeT S3HF Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 600 mm x 600 mm x 150 mm
