Schneider Electric Wall Box, IP30, 630 mm x 300 mm x 205mm
- RS Stock No.:
- 247-1342
- Mfr. Part No.:
- 08174
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$222.49
(exc. GST)
$244.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $222.49 |
*price indicative
- RS Stock No.:
- 247-1342
- Mfr. Part No.:
- 08174
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 630 mm | |
| External Width | 300 mm | |
| External Depth | 205mm | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 630 mm | ||
External Width 300 mm | ||
External Depth 205mm | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Prisma wall mounted enclosure in duct type has smooth matt surface finish. It has 12 vertical modules.
IP degree of protection IP30 with door
Green premium product
Green premium product
Related links
- Schneider Electric Wall Box 630 mm x 600 mm x 205mm
- Schneider Electric Wall Box 780 mm x 300 mm x 205mm
- Schneider Electric Wall Box 780 mm x 600 mm x 205mm
- Schneider Electric Wall Box 480 mm x 555 mm x 157mm
- Schneider Electric Steel Wall Box 1080 mm x 555 mm x 157mm
- Schneider Electric NSYS3CM Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric PanelSet S3D Series Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 1000 mm x 800 mm x 300 mm

