Rittal GA Series Aluminium Wall Box, IP66, 64 mm x 58 mm x 34 mm

Subtotal (1 pack of 5 units)*

$138.00

(exc. GST)

$151.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$27.60$138.00

*price indicative

RS Stock No.:
263-3800
Mfr. Part No.:
9101210
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

64mm

Product Type

Wall Box

External Depth

34mm

Body Material

Aluminium

Transparent Door

No

IP Rating

IP66

Gland Plate

No

External Width

58mm

Colour

Grey RAL 7001

Series

GA

Standards/Approvals

GOST, NEMA 4

IK Rating

IK08

COO (Country of Origin):
IN

Rittal Series GA Wall Box, 64mm External Height, 58mm External Width - 9101210


This wall box is a robust cast aluminium enclosure designed for various electrical applications. With external dimensions of 64mm in height, 58mm in width, and 34mm in depth, it provides a reliable solution for housing electrical components. The enclosure is rated IP66, ensuring its protection against dust and water ingress, making it suitable for demanding environments.

Features & Benefits


• Textured RAL 7001 finish for enhanced aesthetic appeal

• Sealed with cellular rubber cord to prevent moisture ingress

• Rated IK08 to withstand mechanical impacts

• Includes captive cover screws for secure closure

• Lightweight design, weighing only 0.75kg

Applications


• Ideal for outdoor and industrial electrical installations

• Suitable for automation and control system housings

• Used for protecting sensitive electronics in harsh environments

• Serves as a compact solution for various electrical junctions

What is the significance of the IP66 rating for this enclosure?


The IP66 rating indicates that the enclosure is highly resistant to dust ingress and can withstand powerful water jets, ensuring the internal components remain dry and functional in challenging conditions. This makes it perfect for outdoor use where water exposure is possible.

How does the IK08 rating benefit the enclosure's durability?


The IK08 rating signifies that the enclosure can endure impact from a force of up to 5 joules, protecting internal components against mechanical damage in environments where accidental impacts may occur.

What materials compose the enclosure, and how do they contribute to its performance?


The enclosure is constructed from cast aluminium, which provides excellent strength while remaining lightweight. This material is inherently resistant to corrosion and wear, ensuring a long service life even in harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy