Rittal EL Series Steel Wall Box, IP55 Transparent Door, 746 mm x 600 mm x 473 mm
- RS Stock No.:
- 228-9446
- Mfr. Part No.:
- 7715135
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,578.98
(exc. GST)
$3,936.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3,578.98 |
| 5 - 9 | $3,471.58 |
| 10 - 14 | $3,367.47 |
| 15 + | $3,266.42 |
*price indicative
- RS Stock No.:
- 228-9446
- Mfr. Part No.:
- 7715135
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 746mm | |
| External Depth | 473mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| External Width | 600mm | |
| Internal Mount Type | Angle | |
| Colour | RAL 7035 | |
| Series | EL | |
| Standards/Approvals | UL/cUL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 746mm | ||
External Depth 473mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
External Width 600mm | ||
Internal Mount Type Angle | ||
Colour RAL 7035 | ||
Series EL | ||
Standards/Approvals UL/cUL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
Rittal Enclosure, Steel Body, IP55 - 7715135
This wall-mounted enclosure by Rittal features steel body material and IP55 protection category, offers optimum accessibility with its hinged part. The depth is variable, making it suitable for various applications in industrial settings.
Features & Benefits
• Wall-mounted enclosure with punched rails and mounting angles for easy installation
• Depth-variable design allows flexibility in usage
• Sheet steel construction ensures durability
• Single-pane safety glass viewing window for visibility
• Powder-coated surface finish for added protection
• Glazed door with a security lock for security purposes
Applications
• Suitable for use in electronics industries
• Ideal for outdoor installations requiring weatherproof protection
• Can be used for industrial settings needing robust security enclosures
Can it be used in outdoor settings?
Yes, it is suitable for outdoor installations due to its weatherproof construction.
Will it provide secure protection for electronics?
Yes, the security lock included in this enclosure ensures the safety of electronic equipment.
Is it easy to install?
Yes, the wall-mounted design with mounting angles makes installation quick and convenient.
Related links
- Rittal EL Series Steel Wall Box 746 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 1012 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 345 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 612 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 212 mm x 600 mm x 473 mm
- Rittal EL Series Sheet Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 746 mm x 600 mm x 373 mm
