Rittal EL Series Steel Wall Box, IP55 Transparent Door, 345 mm x 600 mm x 473 mm
- RS Stock No.:
- 228-9315
- Mfr. Part No.:
- 2256605
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-9315
- Mfr. Part No.:
- 2256605
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 345mm | |
| External Depth | 473mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| Mounting plate | Yes | |
| Internal Mount Type | Static | |
| External Width | 600mm | |
| Series | EL | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 345mm | ||
External Depth 473mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
Mounting plate Yes | ||
Internal Mount Type Static | ||
External Width 600mm | ||
Series EL | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
Rittal Series EL Enclosure, Steel Body, IP55 - 2256605
This enclosure is designed for wall-mounted applications, featuring robust steel construction with dimensions of 600mm in width, 345mm in height, and a depth of 473mm. It provides accessibility with a hinged door, accommodating various electrical components securely.
Features & Benefits
• Durable steel construction ensures protection
• Transparent door enclosure allows visibility of contents
• Integrated gland plate supports cable management
• 1.5mm thick sheet steel enhances structural integrity
• IK08 rated for impact resistance
Applications
• Suitable for static installations in industrial environments
• Ideal for housing electrical and electronic equipment
• Used for mounting telecommunications and automation controls
• Effectively secures sensitive components from environmental factors
Can it withstand harsh environmental conditions?
Yes, it offers IP55 protection against dust and water.
Will it accommodate standard mounting angles?
Yes, it includes two 482.6mm (19) mounting angles.
Is it easy to access internal components?
Yes, the hinged door provides convenient access.
Can it support heavy loads?
Yes, it has a maximum static load capacity of 300N.
Related links
- Rittal EL Series Steel Wall Box 345 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 1012 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 612 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 212 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 746 mm x 600 mm x 473 mm
- Rittal EL Series Sheet Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Sheet Steel Wall Box 612 mm x 600 mm x 473 mm
