Rittal EL Series Sheet Steel Wall Box, IP55 Transparent Door, 478 mm x 600 mm x 473 mm
- RS Stock No.:
- 228-9316
- Mfr. Part No.:
- 2259605
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-9316
- Mfr. Part No.:
- 2259605
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 478mm | |
| Product Type | Wall Box | |
| External Depth | 473mm | |
| Body Material | Sheet Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | Yes | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Mounting plate | Yes | |
| Series | EL | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 478mm | ||
Product Type Wall Box | ||
External Depth 473mm | ||
Body Material Sheet Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate Yes | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Mounting plate Yes | ||
Series EL | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
Rittal Series EL Enclosure, Sheet Steel Body, IP55 - 2259605
This wall-mounted enclosure provides secure storage and access for electrical components. With dimensions of 600mm in width, 478mm in height, and 473mm in depth, it features a transparent door for easy visibility. Designed for static installation, it meets IP55 standards, ensuring protection against dust and water ingress.
Features & Benefits
• Transparent door allows visibility of internal equipment
• IP55 rating offers protection against dust and water
• IK08 rated for significant impact resistance
• Constructed from durable sheet steel
• Includes a mounting plate for secure installation
• Supplied with a gland plate for simple cable management
Applications
• Suitable for electrical and automation installations
• Ideal for housing mechanical equipment
• Suitable for outdoor installations requiring protection
• Applicable in various industrial environments
Can the door be locked for enhanced security?
Yes, it has a security lock for added protection.
What materials are used in the construction of the enclosure?
It is constructed from 1.5 mm sheet steel and features a single-pane safety glass viewing window.
What is the weight capacity for the hinged part?
The hinged part can safely support up to 450 N.
Related links
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Sheet Steel Wall Box 612 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 373 mm
- Rittal EL Series Steel Wall Box 1012 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 612 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 212 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 746 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 345 mm x 600 mm x 473 mm
