Rittal EL Series Steel Wall Box, IP55 Transparent Door, 612 mm x 600 mm x 473 mm
- RS Stock No.:
- 228-9445
- Mfr. Part No.:
- 7712135
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,295.25
(exc. GST)
$3,624.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3,295.25 |
| 5 - 9 | $3,235.92 |
| 10 - 14 | $3,177.70 |
| 15 + | $3,120.45 |
*price indicative
- RS Stock No.:
- 228-9445
- Mfr. Part No.:
- 7712135
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 612mm | |
| Product Type | Wall Box | |
| External Depth | 473mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| Internal Mount Type | Angle | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| External Width | 600mm | |
| Series | EL | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 612mm | ||
Product Type Wall Box | ||
External Depth 473mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
Internal Mount Type Angle | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
External Width 600mm | ||
Series EL | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
Rittal Series EL Wall Box, 612mm External Height, IP55 Rating - 7712135
This wall box is a durable wall-mounted enclosure crafted from 1.5mm sheet steel. Measuring 600mm in width, 612mm in height, and 473mm in depth, this enclosure features a transparent door to provide easy visibility of the interior. Designed to offer versatile mounting options with depth-variable capabilities, it is ideal for both indoor and outdoor applications.
Features & Benefits
• IP55 rated for protection against dust and water ingress
• IK08 impact resistant to withstand mechanical stress
• Transparent door allows for convenient viewing of contents
• Punched rails and mounting angles facilitate efficient installation
• Powder-coated finish enhances corrosion resistance
• Supplied with multiple mounting brackets for secure placement
Applications
• Used for housing electrical components in outdoor environments
• Suitable for industrial settings requiring robust protection
• Ideal for automation needing secure installations
• Used for electronic systems where visibility is essential
• Suitable for outdoor electrical enclosure for various equipment
What materials are used in its construction, and how do they contribute to its performance?
The enclosure is constructed from 1.5mm sheet steel, offering a sturdy frame that enhances durability. This material is powder-coated to provide an additional layer of protection against corrosion, making it suitable for outdoor use.
How is the impact resistance rated, and what does it signify?
The impact resistance is rated at IK08, meaning it can withstand impacts of up to 5 joules. This ensures the enclosure can endure harsh conditions and potential physical damage in industrial environments.
What options are provided for mounting installations?
The enclosure includes punched rails and vertical mounting angles, allowing for versatile installation options. It also comes with wall mounting brackets to ensure a secure and stable fit for various applications.
Related links
- Rittal EL Series Sheet Steel Wall Box 612 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 212 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 1012 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 746 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 345 mm x 600 mm x 473 mm
- Rittal EL Series Sheet Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 612 mm x 600 mm x 373 mm
