Rittal EL Series Sheet Steel Wall Box, IP55 Transparent Door, 612 mm x 600 mm x 473 mm
- RS Stock No.:
- 228-9318
- Mfr. Part No.:
- 2262605
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-9318
- Mfr. Part No.:
- 2262605
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 612mm | |
| Product Type | Wall Box | |
| External Depth | 473mm | |
| Body Material | Sheet Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Internal Mount Type | Static, Angle | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Series | EL | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 612mm | ||
Product Type Wall Box | ||
External Depth 473mm | ||
Body Material Sheet Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Internal Mount Type Static, Angle | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Series EL | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
Rittal Series EL Enclosure, Sheet Steel Body, IP55 - 2262605
This is a wall-mounted, 3-part enclosure tailored for static installation, featuring optimal accessibility through its hinged design. With external dimensions of 600mm width, 612mm height, and 473mm depth, this durable grey electrical enclosure is constructed from sheet steel, presenting a reliable option for a variety of applications. It includes a transparent door for easy visibility and a solid gland plate that aids in cable management.
Features & Benefits
• Constructed from sheet steel for durability
• IP55 protection rating is effective against dust and water
• IK08 rating offers impact resistance in secure environments
• Transparent door allows for simple monitoring of equipment
• Powder-coated surface finish enhances resistance to corrosion
• Provided with a mounting plate and angles for easy installation
Applications
• Suitable for use in electrical and automation settings
• Ideal for securing controls and instrumentation
• Utilised for housing mechanical and electronic equipment
• Appropriate for environments requiring weatherproofing and impact resistance
Will it accommodate standard mounting equipment?
It features a mounting plate with a 25mm pitch pattern.
Is the viewing window safe for industrial use?
It is made of 3mm single-pane safety glass.
Can it support heavy equipment?
The hinged section can support a maximum static load of 600N.
What colour is the enclosure?
It is finished in RAL 7035, a light grey shade.
Related links
- Rittal EL Series Steel Wall Box 612 mm x 600 mm x 473 mm
- Rittal EL Series Sheet Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 612 mm x 600 mm x 373 mm
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 1012 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 212 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 746 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 345 mm x 600 mm x 473 mm
