Rittal SM Series 304 Stainless Steel Wall Box, IP66, 100 mm x 220 mm x 90 mm
- RS Stock No.:
- 228-9325
- Mfr. Part No.:
- 2384030
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$596.14
(exc. GST)
$655.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $596.14 |
| 5 - 9 | $578.28 |
| 10 - 14 | $560.96 |
| 15 + | $544.13 |
*price indicative
- RS Stock No.:
- 228-9325
- Mfr. Part No.:
- 2384030
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 100mm | |
| Product Type | Wall Box | |
| External Depth | 90mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 220mm | |
| Colour | RAL 5010 | |
| Series | SM | |
| Standards/Approvals | RRR | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 100mm | ||
Product Type Wall Box | ||
External Depth 90mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Quick Release Lock | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 220mm | ||
Colour RAL 5010 | ||
Series SM | ||
Standards/Approvals RRR | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 100 mm External Height - 2384030
This stainless steel enclosure from Rittal offers superior protection with its 304 stainless steel body material and IP66 rating. Ideal for outdoor applications, this enclosure provides a secure storage solution for your electrical components.
Features & Benefits
• Durable 304 stainless steel construction ensures long-lasting performance
• IP66 rated for waterproof protection, making it suitable for outdoor use
• Compact design with dimensions of 220mm (W) x 100mm (H) x 90mm (D)
• Quick-release fastener with plastic bushes for easy access to internal components
• Brushed surface finish with grain 240 for a sleek appearance.
Applications
• Suitable for use in industrial settings where durability is key
• Ideal for housing electrical components in outdoor environments
• Suitable for protecting sensitive equipment in harsh weather conditions
Can it be used for outdoor applications?
Yes, it is designed for outdoor use with its IP66 waterproof rating.
Will it fit standard electrical components?
It is suitable for housing a variety of electrical components with its compact design.
Is it easy to access internal components?
Yes, the quick-release fastener allows for easy access to internal components.
Related links
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 160 mm x 90 mm
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 100 mm x 90 mm
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 280 mm x 90 mm
- Rittal HD Series 304 Stainless Steel Wall Box 350 mm x 220 mm x 155 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 442 mm x 220 mm x 155 mm
- Rittal AE Series 304 Stainless Steel IP66 1000 mm x 800 mm x 300 mm
- Rittal AE Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 210mm
- Rittal HD Series 304 Stainless Steel Wall Box 430 mm x 390 mm x 210 mm
