Rittal SM Series 304 Stainless Steel Wall Box, IP66, 100 mm x 100 mm x 90 mm
- RS Stock No.:
- 228-9323
- Distrelec Article No.:
- 150-61-160
- Mfr. Part No.:
- 2384010
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$501.51
(exc. GST)
$551.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $501.51 | - |
| 5 - 9 | $486.43 | 3% |
| 10 - 14 | $471.78 | 5% |
| 15 + | $457.67 | 8% |
*price indicative
- RS Stock No.:
- 228-9323
- Distrelec Article No.:
- 150-61-160
- Mfr. Part No.:
- 2384010
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 100mm | |
| External Depth | 90mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | RAL 5010 | |
| External Width | 100mm | |
| Series | SM | |
| Standards/Approvals | EAC, RRR | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 100mm | ||
External Depth 90mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Quick Release Lock | ||
Gland Plate No | ||
Mounting plate No | ||
Colour RAL 5010 | ||
External Width 100mm | ||
Series SM | ||
Standards/Approvals EAC, RRR | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 100mm Height, 90mm Depth - SM Series - 2384010
Are your switches sticking from dirt and corrosion? Seal them away from environmental hazards with this enclosure from Rittal. Thanks to its all-round foamed-in PU seal, it has an IP66 rating, so it's dustproof and protected against high-pressure water jets. This helps safeguard your components in harsh environments to keep your system running like a well-oiled machine.
Features & Benefits
• Made of 304 stainless steel to stand up to impact and corrosion
• Small dimensions of 100 (H) x 100 (W) x 90mm (D) to take up minimal space in your setup
Applications
• Manufacturing facilities
• Food and beverage sector
• Construction sites
How can I minimise strain on the entry cables?
To protect your cables from strain, use Rittal's stainless steel cable gland (263-3716), which comes with a locknut for easy installation.
Related links
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 220 mm x 90 mm
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 160 mm x 90 mm
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 280 mm x 90 mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 120 mm x 140 mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 120 mm x 260 mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 160 mm x 200mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 160 mm x 200 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 100 mm x 100 mm x 61 mm
