Rittal SM Series 304 Stainless Steel Wall Box, IP66, 100 mm x 160 mm x 90 mm
- RS Stock No.:
- 228-9324
- Distrelec Article No.:
- 150-61-161
- Mfr. Part No.:
- 2384020
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$548.81
(exc. GST)
$603.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $548.81 |
| 5 - 9 | $532.36 |
| 10 - 14 | $516.42 |
| 15 + | $500.92 |
*price indicative
- RS Stock No.:
- 228-9324
- Distrelec Article No.:
- 150-61-161
- Mfr. Part No.:
- 2384020
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 100mm | |
| Product Type | Wall Box | |
| External Depth | 90mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | No | |
| External Width | 160mm | |
| Colour | RAL 5010 | |
| Mounting plate | No | |
| Series | SM | |
| Standards/Approvals | RRR | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 100mm | ||
Product Type Wall Box | ||
External Depth 90mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Quick Release Lock | ||
Gland Plate No | ||
External Width 160mm | ||
Colour RAL 5010 | ||
Mounting plate No | ||
Series SM | ||
Standards/Approvals RRR | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 304 Stainless Steel Body, IP66 - 2384020
This stainless steel enclosure by Rittal provides a secure and durable solution for various industrial applications. With a compact design and high-quality materials, this enclosure ensures protection against environmental factors.
Features & Benefits
• Made of 304 stainless steel, offering strength and corrosion resistance
• IP66 rated for protection against dust and water ingress
• Compact dimensions of 160mm x 100mm x 90mm, ideal for small spaces
• Quick-release fastener for easy access
• Suitable for outdoor use due to weatherproof design
• Provides a secure housing for electronics and electrical components
Applications
• Protecting electrical equipment in outdoor settings
• Housing control panels in industrial environments
• Securing electronics in harsh conditions
Can it withstand harsh weather conditions?
Yes, the stainless steel enclosure is IP66 rated, providing protection against dust and water ingress.
Will it fit small spaces?
Yes, with dimensions of 160mm x 100mm x 90mm, it is suitable for compact installations.
Is it suitable for industrial use?
Yes, it is designed to meet the needs of industrial settings.
Related links
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 220 mm x 90 mm
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 100 mm x 90 mm
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 280 mm x 90 mm
- Legrand Atlantic Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 160 mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 160 mm x 200mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 160 mm x 200 mm
- Rittal AE Series 304 Stainless Steel IP66 1000 mm x 800 mm x 300 mm
- Rittal AE Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 210mm
