Siemens ALPHA Series Steel Wall Box, IP43, 1.95 m x 800 mm x 210 mm
- RS Stock No.:
- 225-4688
- Mfr. Part No.:
- 8GK1322-8KA32
- Brand:
- Siemens
Subtotal (1 unit)*
$4,242.78
(exc. GST)
$4,667.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,242.78 |
*price indicative
- RS Stock No.:
- 225-4688
- Mfr. Part No.:
- 8GK1322-8KA32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.95m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Mounting plate | No | |
| External Width | 800mm | |
| Internal Mount Type | Floor | |
| Colour | RAL 7035 | |
| Series | ALPHA | |
| Standards/Approvals | UKCA, VDE | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.95m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Mounting plate No | ||
External Width 800mm | ||
Internal Mount Type Floor | ||
Colour RAL 7035 | ||
Series ALPHA | ||
Standards/Approvals UKCA, VDE | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens floor-mounted cabinet comes with degree of protection 1, It comes with height of 1950 mm, width of 800 mm and depth of 210 mm.
IP43 protection class
Powder coated surface processing
Steel material of the enclosure
Related links
- Siemens ALPHA Series Steel Wall Box 1950 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1250 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 800 mm x 210 mm
