Siemens ALPHA Series Steel Wall Box, IP43, 1.95 m x 550 mm x 210 mm

Subtotal (1 unit)*

$3,320.99

(exc. GST)

$3,653.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,320.99

*price indicative

RS Stock No.:
225-4687
Mfr. Part No.:
8GK1322-8KA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

1.95m

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

Mounting plate

No

External Width

550mm

Internal Mount Type

Floor

Colour

RAL 7035

Series

ALPHA

Standards/Approvals

VDE, UKCA

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens floor-mounted cabinet comes with degree of protection 1, It comes with height of 1950 mm, width of 550 mm and depth of 210 mm.

IP43 protection class

Powder coated surface processing

Steel material of the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy