Siemens ALPHA Series Steel Wall Box, IP55, 1.95 m x 800 mm x 210 mm
- RS Stock No.:
- 225-4696
- Mfr. Part No.:
- 8GK1323-8KP34
- Brand:
- Siemens
Subtotal (1 unit)*
$4,841.65
(exc. GST)
$5,325.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,841.65 |
*price indicative
- RS Stock No.:
- 225-4696
- Mfr. Part No.:
- 8GK1323-8KP34
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.95m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Internal Mount Type | Floor | |
| Colour | RAL 7035 | |
| Mounting plate | No | |
| External Width | 800mm | |
| Series | ALPHA | |
| Standards/Approvals | VDE, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.95m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Internal Mount Type Floor | ||
Colour RAL 7035 | ||
Mounting plate No | ||
External Width 800mm | ||
Series ALPHA | ||
Standards/Approvals VDE, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens floor-mounted cabinet comes with degree of protection 1, It comes with height of 1950 mm, width of 800 mm and depth of 320 mm.
IP55 rating
Powder coated surface processing
Steel material of the enclosure
- RS Stock No. 2254688
- Mfr. Part No. 8GK1322-8KA32
Each
$4,242.78
- RS Stock No. 2254698
- Mfr. Part No. 8GK1423-8KK25
Each
$4,389.40
- RS Stock No. 2254693
- Mfr. Part No. 8GK1323-8KN34
Each
$4,871.66
- RS Stock No. 2254692
- Mfr. Part No. 8GK1323-8KN33
Each
$4,642.07
Related links
- Siemens ALPHA Series Steel Wall Box 1950 mm x 800 mm x 250 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 800 mm x 320 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 1050 mm x 320 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 1050 mm x 250 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 550 mm x 250 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 300 mm x 250 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 550 mm x 400 mm












