Siemens ALPHA Series Steel Wall Box, IP43, 1.1 m x 550 mm x 210 mm

Subtotal (1 unit)*

$1,507.27

(exc. GST)

$1,658.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,507.27

*price indicative

RS Stock No.:
225-4680
Mfr. Part No.:
8GK1122-5KA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.1m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

External Width

550mm

Mounting plate

No

Colour

Black RAL 9016

Internal Mount Type

Wall

Series

ALPHA

Standards/Approvals

UKCA, VDE

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens wall-mounted cabinet comes with degree of protection 1, It comes with height of 1100 mm, width of 550 mm and depth of 210 mm.

IP43 protection class

Powder coated surface processing

Steel material of the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy