Siemens ALPHA Series Steel Wall Box, IP43, 1.1 m x 800 mm x 210 mm
- RS Stock No.:
- 225-4682
- Mfr. Part No.:
- 8GK1122-5KA32
- Brand:
- Siemens
Subtotal (1 unit)*
$2,082.35
(exc. GST)
$2,290.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,082.35 |
*price indicative
- RS Stock No.:
- 225-4682
- Mfr. Part No.:
- 8GK1122-5KA32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.1m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Internal Mount Type | Wall | |
| Colour | Black RAL 9016 | |
| External Width | 800mm | |
| Mounting plate | No | |
| Series | ALPHA | |
| Standards/Approvals | UKCA, VDE | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.1m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Internal Mount Type Wall | ||
Colour Black RAL 9016 | ||
External Width 800mm | ||
Mounting plate No | ||
Series ALPHA | ||
Standards/Approvals UKCA, VDE | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens wall-mounted cabinet comes with degree of protection 1, It comes with height of 1100 mm, width of 800 mm and depth of 210 mm.
IP43 protection class
Powder coated surface processing
Steel material of the enclosure
Related links
- Siemens ALPHA Series Steel Wall Box 1100 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1100 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1100 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1100 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1250 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 800 mm x 210 mm
