Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.1 m x 550 mm x 210 mm
- RS Stock No.:
- 627-653
- Mfr. Part No.:
- 8GK1112-5KK22
- Brand:
- Siemens
Subtotal (1 unit)*
$1,146.09
(exc. GST)
$1,260.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,146.09 |
*price indicative
- RS Stock No.:
- 627-653
- Mfr. Part No.:
- 8GK1112-5KK22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.1m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| External Width | 550mm | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, EAC, VDE, UKCA | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.1m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
External Width 550mm | ||
Series ALPHA 400 | ||
Standards/Approvals CE, EAC, VDE, UKCA | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet offers a perfect blend of practicality and aesthetic appeal for various applications. Designed with a flat-pack construction, it ensures easy transport and installation, making it an ideal choice for both professional and DIY enthusiasts. The IP43 protection class guarantees reliable performance in environments where dust and water exposure may occur. With its sleek RAL 9016 finish, this cabinet not only delivers robust functionality but also enhances the visual appeal of any space. Its durable steel enclosure is complemented by a thoughtful design that accommodates essential components seamlessly, ensuring efficient use of space. Whether you need it for industrial applications or smart home designs, this versatile cabinet stands out for its robust features and elegant finish.
Designed for easy installation and transportation
Offers a stylish yet durable finish with powder-coated steel
Provides excellent protection against dust and mildly aggressive water
Accommodates multiple modular units for flexible configuration
Supports optional side-by-side mounting for expanded capacity
Comes with provisions for efficient cable management
Lightweight design ensures ease of handling during setup
Constructed to industry-leading standards for enhanced longevity
Related links
- Siemens ALPHA Series Steel Wall Box 1100 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 550 mm x 210 mm
