Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 241 mm x 194 mm x 127 mm

Subtotal (1 unit)*

$106.71

(exc. GST)

$117.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.71

*price indicative

RS Stock No.:
219-9867
Mfr. Part No.:
NSYTBP241912H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

241mm

External Depth

127mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Grey RAL 7035

External Width

194mm

Series

PanelSeT

Standards/Approvals

RoHS, TÜV, REACH, IEC 62208, UL 508 A

IK Rating

IK08

Fixing Kit

Yes

COO (Country of Origin):
HU
The Schneider Electric Thalassa TBP industrial PC box with opaque PC cover H40. Overall internal dimensions is 225 x 175 x 120 mm and Overall external dimensions is 241 x 194 x 127 mm. Wall mounted enclosure. High plain cover. Outside sealed is flat screwdriver captive screw lock.

Epoxy polyester surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy