Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 291 mm x 241 mm x 168 mm

Subtotal (1 unit)*

$179.97

(exc. GST)

$197.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.97

*price indicative

RS Stock No.:
219-9868
Mfr. Part No.:
NSYTBP292416H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

291mm

Product Type

Wall Box

External Depth

168mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Grey RAL 7035

External Width

241mm

Series

PanelSeT

Standards/Approvals

UL 508 A, REACH, TÜV, RoHS, IEC 62208

IK Rating

IK08

Fixing Kit

Yes

COO (Country of Origin):
HU
The Schneider Electric Thalassa TBP industrial PC box with opaque PC cover H40. Overall internal dimensions is 275x225x160 mm and Overall external dimensions is 291x241x168 mm. Wall mounted enclosure. High plain cover. Outside sealed is flat screwdriver captive screw lock.

IP66 degree of protection

Polycarbonate material is used

Grey (RAL 7035)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy