Schneider Electric PanelSeT Series ABS Wall Box, IP66 Transparent Door, 192 mm x 164 mm x 87 mm
- RS Stock No.:
- 221-0835
- Mfr. Part No.:
- NSYTBS19168T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47.14
(exc. GST)
$51.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.14 |
*price indicative
- RS Stock No.:
- 221-0835
- Mfr. Part No.:
- NSYTBS19168T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 192mm | |
| External Depth | 87mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Colour | Grey RAL 7035 | |
| External Width | 164mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, IEC 62208, TÜV, UL 508 A, REACH | |
| Fixing Kit | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 192mm | ||
External Depth 87mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Colour Grey RAL 7035 | ||
External Width 164mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS, IEC 62208, TÜV, UL 508 A, REACH | ||
Fixing Kit Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electrics ABS box having dimensions of 193x164x87 with transparent cover H20.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric NSY Series ABS Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series ABS Wall Box 193 mm x 164 mm x 105 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 87 mm
- Schneider Electric NSY Series Polycarbonate Wall Box 241 mm x 194 mm x 87 mm
