RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Wall Box, 42 mm x 52 mm x 60 mm
- RS Stock No.:
- 220-6441
- Mfr. Part No.:
- NSYSFWFIX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.63
(exc. GST)
$60.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6441
- Mfr. Part No.:
- NSYSFWFIX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 42mm | |
| Product Type | Wall Box | |
| External Depth | 60mm | |
| Body Material | Steel | |
| External Width | 52mm | |
| Colour | Grey | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | IEC 62208, RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 42mm | ||
Product Type Wall Box | ||
External Depth 60mm | ||
Body Material Steel | ||
External Width 52mm | ||
Colour Grey | ||
Series PanelSeT Accessoires | ||
Standards/Approvals IEC 62208, RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF wall mounting fixing supports.Multi-purpose application. Mounting on roof of enclosure. Fixing by screws type M12 roof fixing point location. Steel made, zinc coated surface finish. Set of 2.
Green premium product. Mercury free.
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory 100 mm x 60 mm x 100mm
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with Spacial SBM Box 38.5 mm x 10 mm x 22mm
- Schneider Electric PanelSeT Accessoires Series Zinc Plated Steel Wall Bracket x 100 mm x 100mm
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with 3D Enclosure 74 mm x 10mm
- Schneider Electric PanelSeT Accessoires Series Steel Drill Template for Use with Spacial SF 60 mm x 150mm
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Bracket for Use with Spacial SFHD/SFM, Spacial SF 60 mm x
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 60 mm x 500mm
- Schneider Electric PanelSeT Series Steel Slide Bracket for Use with Thalassa PLA 100 mm x 60 mm x 80mm
