Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 60 mm x 500mm

Subtotal (1 unit)*

$236.54

(exc. GST)

$260.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.54

*price indicative

RS Stock No.:
288-2189
Mfr. Part No.:
NSYZNPLA54G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

Accessory Type

Plinth

Length

60mm

For Use With

Thalassa Thalassa PLA

Width

500mm

Material

Polyester

Height

60mm

Colour

Grey

IP Rating

IP66

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric 60mm polyester plinth is designed for versatile use with Thalassa PLA or PLAT enclosures. With dimensions of W500xD420mm, this plinth is a key accessory for your enclosure setup, offering stability and practicality for various applications.

Sustainable Green Premium product with mercury free composition

Comes in an attractive grey (RAL 7035) colour for a sleek look

Provides a fixing mode with screw and floor location options for easy installation

Suitable for use with Thalassa Thalassa PLA enclosures, ensuring compatibility and convenience

Meets REACh and EU RoHS directives for regulatory compliance and environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy