RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP55, 1 m x 1 m x 300 mm

Subtotal (1 unit)*

$1,543.59

(exc. GST)

$1,697.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,543.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1525
Mfr. Part No.:
NSYS3D101030DP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

1m

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Door Lock Type

3-Point Lock

Gland Plate

Yes

Colour

Grey RAL 7035

Mounting plate

Yes

External Width

1m

Series

PanelSeT

Standards/Approvals

BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric PanelSet S3D tspt door w/o mount. plate has one door. It has 800 mm height, 600 mm width and 200 mm depth. It has grey colour. It is Single piece body, without mounting plate. 3-point closure system with handle and 3 mm double bar lo

It supports Wall Mounting Installation

Sustainable green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy