Schneider Electric PanelSeT Series Steel Wall Box, IP55 Transparent Door, 1.2 m x 1 m x 300 mm
- RS Stock No.:
- 220-6409
- Mfr. Part No.:
- NSYS3D121030DT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,807.77
(exc. GST)
$1,988.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,807.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6409
- Mfr. Part No.:
- NSYS3D121030DT
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | 3-Point Lock | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 1m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type 3-Point Lock | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 1m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
Schneider Electric NSYS3D121030DT
- RS Stock No. 2201528
- Mfr. Part No. NSYS3D121030D
- RS Stock No. 2199518
- Mfr. Part No. NSYS3D121040DP
- RS Stock No. 2201525
- Mfr. Part No. NSYS3D101030DP
- RS Stock No. 2199517
- Mfr. Part No. NSYS3D121040D
Related links
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 800 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 1200 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 1200 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 1200 mm x 300 mm










