Schneider Electric PanelSeT Series ABS Wall Box, IP66, 192 mm x 121 mm x 105 mm

Subtotal (1 pack of 2 units)*

$86.75

(exc. GST)

$95.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$43.375$86.75

*price indicative

RS Stock No.:
221-0833
Mfr. Part No.:
NSYTBS191210H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

192mm

External Depth

105mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Grey RAL 7035

External Width

121mm

Series

PanelSeT

Standards/Approvals

RoHS, REACH, TÜV, IEC 62208, UL 508 A

Fixing Kit

Yes

IK Rating

IK07

COO (Country of Origin):
HU
The Schneider Electrics ABS box having dimensions of192x121x105 with opaque cover of H40.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy