RS Better World
Schneider Electric PanelSeT SDB Series Steel Metal Enclosure, IP55, 206 mm x 156 mm x 83 mm
- RS Stock No.:
- 219-9693
- Mfr. Part No.:
- NSYDB2015M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$90.25
(exc. GST)
$99.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9693
- Mfr. Part No.:
- NSYDB2015M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Metal Enclosure | |
| External Height | 206mm | |
| External Depth | 83mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| External Width | 156mm | |
| Colour | Light Grey | |
| Series | PanelSeT SDB | |
| Standards/Approvals | RoHS, IEC 62208, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Metal Enclosure | ||
External Height 206mm | ||
External Depth 83mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
External Width 156mm | ||
Colour Light Grey | ||
Series PanelSeT SDB | ||
Standards/Approvals RoHS, IEC 62208, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SDB Metal industrial cut-out box has dimension as H206xW156xD83. It consist Screw type Cover fixing with Multi-purpose device application.
Steel material is used
Low plain cover
Light grey (RAL 7035)
Related links
- Schneider Electric PanelSeT SDB Series Steel Wall Box 206 mm x 156 mm x 83 mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 105 mm x 105 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- Schneider Electric PanelSeT SDB Series Light Grey Steel General Purpose Enclosure IK07 116 mm 307 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 155 mm x 105 mm x 61 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 105 mm x 105 mm x 49 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 85 mm x 85 mm x 49 mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 150 mm x 83 mm x 150mm
